Sifam Tinsley RE11 Panel Mount On-Off Temperature Controller 2 Input, 2 Output Relay, SSR 85V PID Controller, On-Off
- RS Stock No.:
- 226-6238
- Mfr. Part No.:
- RE11
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €94.36 |
*price indicative
- RS Stock No.:
- 226-6238
- Mfr. Part No.:
- RE11
- Manufacturer:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay, SSR | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller, On-Off | |
| Maximum Supply Voltage | 85V | |
| Auxiliary Power Supply | 230 V ac, 6 VA | |
| Maximum Voltage | 270V | |
| Display Type | 4 Digit, 7 Segment LED | |
| Standards/Approvals | IEC 61000-4-2, IEC 61326-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-11, IEC 61000-4-6, CISPR-11, IEC 61000-4-5 | |
| IP Rating | IP50 | |
| Length | 52mm | |
| Width | 52mm | |
| Input Type | PT100, J Type Thermocouple | |
| Mount Type | Panel Mount | |
| Series | RE11 | |
| Panel Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay, SSR | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller, On-Off | ||
Maximum Supply Voltage 85V | ||
Auxiliary Power Supply 230 V ac, 6 VA | ||
Maximum Voltage 270V | ||
Display Type 4 Digit, 7 Segment LED | ||
Standards/Approvals IEC 61000-4-2, IEC 61326-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-11, IEC 61000-4-6, CISPR-11, IEC 61000-4-5 | ||
IP Rating IP50 | ||
Length 52mm | ||
Width 52mm | ||
Input Type PT100, J Type Thermocouple | ||
Mount Type Panel Mount | ||
Series RE11 | ||
Panel Depth 76mm | ||
- COO (Country of Origin):
- PL
Related links
- West Instruments N2300 Panel PID Temperature Controller 1 Input SSR 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input SSR 2-PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESD-9950-N Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PI P ON, PID
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 30V dc On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 240V ac On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Output Relay 24 V Supply Voltage ON/OFF, PID
