Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase
- RS Stock No.:
- 245-5455
- Mfr. Part No.:
- EPACK-1PH/16A/24V/V2CL/TCP
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€636.56
(exc. VAT)
€782.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.56 |
*price indicative
- RS Stock No.:
- 245-5455
- Mfr. Part No.:
- EPACK-1PH/16A/24V/V2CL/TCP
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Control Type | 1 Phase | |
| Maximum Supply Voltage | 24V | |
| Diagnostics | Yes | |
| Firing Mode | Burst Fire, Phase Angle | |
| Energy measurement | Yes | |
| Digital Comms | EtherCAT | |
| Controlled Phases | 1 | |
| Length | 229.5mm | |
| Width | 117mm | |
| Standards/Approvals | RoHS | |
| Series | EPACK-1PH | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type Power Controller | ||
Maximum Current 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Control Type 1 Phase | ||
Maximum Supply Voltage 24V | ||
Diagnostics Yes | ||
Firing Mode Burst Fire, Phase Angle | ||
Energy measurement Yes | ||
Digital Comms EtherCAT | ||
Controlled Phases 1 | ||
Length 229.5mm | ||
Width 117mm | ||
Standards/Approvals RoHS | ||
Series EPACK-1PH | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.
Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC
True power control
Large voltage capability from 100V to 500V adjustable in the same variant
Measurement like current, voltage, power, impedance, energy usage and more
Related links
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 500V 1 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 24V 3 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
