Eurotherm EPACK-3PH DIN Rail Power Controller Relay 24V 3 Phase
- RS Stock No.:
- 245-5540
- Mfr. Part No.:
- EPACK-3PH/25A/24V/V2/TCP/HSP
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€1,831.33
(exc. VAT)
€2,252.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,831.33 |
*price indicative
- RS Stock No.:
- 245-5540
- Mfr. Part No.:
- EPACK-3PH/25A/24V/V2/TCP/HSP
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Control Type | 3 Phase | |
| Maximum Supply Voltage | 24V | |
| Digital Comms | EtherCAT | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Controlled Phases | 3 | |
| Firing Mode | Phase Angle, Burst Fire | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Series | EPACK-3PH | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type Power Controller | ||
Maximum Current 25A | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Control Type 3 Phase | ||
Maximum Supply Voltage 24V | ||
Digital Comms EtherCAT | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Controlled Phases 3 | ||
Firing Mode Phase Angle, Burst Fire | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Series EPACK-3PH | ||
- COO (Country of Origin):
- PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.
Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC
True power control
Large voltage capability from 100V to 500V adjustable in the same variant
Measurement like current, voltage, power, impedance, energy usage and more
Related links
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 24V 3 Phase
- Eurotherm EPACK-3PH DIN Rail Power Controller Relay 500V 3 Phase
- Eurotherm EPACK-2PH Board Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 24V 2 Phase
- Eurotherm EPACK-3PH DIN Rail Controller Relay 500V 3 Phase
- Eurotherm EPACK-2PH DIN Rail Power Controller Relay 500V 2 Phase
- Eurotherm EPACK-1PH DIN Rail Power Controller Relay 24V 1 Phase
- Lump & Claw Hammers
