Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input, 3 Output Relay 240V PID Controller, Temperature
- RS Stock No.:
- 254-5610
- Mfr. Part No.:
- LST589C-005
- Manufacturer:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-5610
- Mfr. Part No.:
- LST589C-005
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller, Temperature Control | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Series | STATOP 500 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller, Temperature Control | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals RoHS | ||
Series STATOP 500 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Pyro Controle PID controller is designed to control the temperature and other physical quantities in industrial processes and manage the positioning of power-operated valves. The product is equipped with a backlit LED display indicating all the process information. It has a large number of functions such as the set point programmer, logical blocks, the timer, the energy monitor and alerts for preventive maintenance.
Simple, intuitive configuration and operation
Customizable alphanumeric messages
Multiple configurable logic functions
Advanced set point programmer
Related links
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 5 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 1 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input Temperature
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input PID
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input PID
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 26V ac PID Controller
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 260V PID Controller
