Omron ESAC Panel Mount Controller 1 Input, 4 Output SSR, Solid State Relay, Logic 240V ac On-Off, 2-PID Controller, PID
- RS Stock No.:
- 265-1598
- Mfr. Part No.:
- E5AC-QX4A5M-010
- Manufacturer:
- Omron
Subtotal (1 unit)*
€690.84
(exc. VAT)
€849.73
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €690.84 |
*price indicative
- RS Stock No.:
- 265-1598
- Mfr. Part No.:
- E5AC-QX4A5M-010
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Solid State Relay, Logic | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | On-Off, 2-PID Controller, PID | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | PROFIBUS, Modbus, ML-II, IP, Ethernet, EtherCAT, DeviceNet, CompoNet | |
| Auxiliary Power Supply | 250 V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | 4 Digit, 11 Segment Digital Display | |
| IP Rating | IP66, IP20, IP00 | |
| Standards/Approvals | CE, CSA | |
| Length | 96mm | |
| Input Type | Universal | |
| Series | ESAC | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Solid State Relay, Logic | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type On-Off, 2-PID Controller, PID | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms PROFIBUS, Modbus, ML-II, IP, Ethernet, EtherCAT, DeviceNet, CompoNet | ||
Auxiliary Power Supply 250 V ac | ||
Maximum Voltage 240V ac | ||
Display Type 4 Digit, 11 Segment Digital Display | ||
IP Rating IP66, IP20, IP00 | ||
Standards/Approvals CE, CSA | ||
Length 96mm | ||
Input Type Universal | ||
Series ESAC | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- CN
Related links
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay Logic 240V ac PID 2-PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron ESAC Panel Mount Controller 1 Input On-Off, 2-PID Controller
- Omron E5CB Panel Mount Controller 2 Input Solid State Relay 2-PID Controller,
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
