Omron E5CB Panel Mount Controller 2 Input, 3 Output SSR, Solid State Relay, Logic 24V ac/dc PID, 2-PID Controller,
- RS Stock No.:
- 265-1612
- Mfr. Part No.:
- E5CB-Q1PD 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€220.70
(exc. VAT)
€271.46
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.70 |
*price indicative
- RS Stock No.:
- 265-1612
- Mfr. Part No.:
- E5CB-Q1PD 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Solid State Relay, Logic | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 21mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID, 2-PID Controller, On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Voltage | 26.4V | |
| Display Type | 7 Segment | |
| Length | 48mm | |
| IP Rating | IP20, IP00, IP66 | |
| Width | 48mm | |
| Standards/Approvals | UL 61010-1, EN61326, EN61010-1, CSA C22.2 No. 1010-1 | |
| Series | E5CB | |
| Mount Type | Panel Mount | |
| Input Type | PT100 | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Solid State Relay, Logic | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 21mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID, 2-PID Controller, On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Voltage 26.4V | ||
Display Type 7 Segment | ||
Length 48mm | ||
IP Rating IP20, IP00, IP66 | ||
Width 48mm | ||
Standards/Approvals UL 61010-1, EN61326, EN61010-1, CSA C22.2 No. 1010-1 | ||
Series E5CB | ||
Mount Type Panel Mount | ||
Input Type PT100 | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
The Omron temperature controller is ideal for heater control, these temperature controllers offer the highest control performance at surprisingly low cost. Easy to read with one of the largest character displays anywhere.
Controller has depth beyond front panel of only 60 mm
It has simple setup with less then 20 parameters
It has faster sampling and loop update at 250 ms
Related links
- Omron E5CB Panel Mount Controller 2 Input PID, On-Off
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
- Omron E5CD Panel Mount PID Temperature Controller 2 Input Solid State Relay, Logic 24V ac/dc PID
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay Logic 240V ac PID 2-PID
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay 2-PID Controller, PID
- Omron E5CB Panel Mount PID Temperature Controller 1 Input Voltage 240V ac On-Off
- Omron E5CB Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5DC DIN Rail PID Temperature Controller 4 Input Solid State Relay, Logic 240V ac/dc On-Off
