Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 240V ac PID Controller
- RS Stock No.:
- 265-1622
- Mfr. Part No.:
- E5CC-QX3A5M-006
- Manufacturer:
- Omron
Subtotal (1 unit)*
€452.20
(exc. VAT)
€556.21
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.20 |
*price indicative
- RS Stock No.:
- 265-1622
- Mfr. Part No.:
- E5CC-QX3A5M-006
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 250 W | |
| Controlled Phases | 1 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 12V | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CSA, cULus, UL 61010-1 | |
| IP Rating | IP20, IP66 | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 250 W | ||
Controlled Phases 1 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 12V | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CSA, cULus, UL 61010-1 | ||
IP Rating IP20, IP66 | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- ID
The Omron digital temperature controller provides large white PV display thats easier to read. Easy to use, from model selection to setup and operation. Models with push-In plus terminal blocks are added to line-up.
It provides high-speed sampling at 50 ms
It has short body with depth of only 60 mm
It provides easy connections to a PLC with program less communications
Related links
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller
