Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

€523.82

(exc. VAT)

€644.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€523.82

*price indicative

RS Stock No.:
265-1625
Mfr. Part No.:
E5CC-TRX3A5M-001
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

250 W

Controlled Phases

1

Display Type

11 Segment Digital Display

Width

48mm

IP Rating

IP66, IP20

Standards/Approvals

UL 61010-1, CSA, cULus

Length

48mm

Mount Type

Panel Mount

Series

E5CC

Panel Depth

60mm

COO (Country of Origin):
CN
The Omron digital temperature controller provides large white PV display that’s easier to read. Easy to use, from model selection to setup and operation. Models with push-In plus terminal blocks are added to line-up.

It provides high-speed sampling at 50 ms

It has short body with depth of only 60 mm

It provides easy connections to a PLC with program less communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy