Jumo miroTRON Panel Mount Controller 2 Input, 2 Output Relay 230V ac PID Controller, Temperature Control

Subtotal (1 unit)*

€174.05

(exc. VAT)

€214.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.05

*price indicative

RS Stock No.:
270-8826
Distrelec Article No.:
303-98-189
Mfr. Part No.:
701080/0-05-23-02/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID Controller, Temperature Control

Maximum Supply Voltage

230V ac

Maximum Voltage

230V ac

Display Type

LCD

Standards/Approvals

No

IP Rating

IP65

Length

62mm

Mount Type

Panel Mount

Input Type

Digital

Series

miroTRON

Panel Depth

62mm

COO (Country of Origin):
DE
The Jumo Electronic thermostat is available with PID two state controller function. The electronic thermostat can be used as a heating or cooling thermostat or optionally as a PID two state controller. This device has terminal blocks with PUSH IN technology enable fast electrical installation. The operation, parameterization and configuration are carried out via a membrane keyboard with four keys. The setup program on a PC allows the devices to be configured without any problems. No separate voltage supply is required when configuring via the USB interface.

Up to 4 relay outputs

Integrated timer function

Limit value monitoring function

Service and operating hours counter

Two state controller with auto tuning

High quality display and intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy