Siemens 8MR2 DIN Rail Temperature Control Module 250V
- RS Stock No.:
- 282-4730
- Mfr. Part No.:
- 8MR2170-2KB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.25
(exc. VAT)
€64.27
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.25 |
*price indicative
- RS Stock No.:
- 282-4730
- Mfr. Part No.:
- 8MR2170-2KB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Minimum Operating Temperature | -45°C | |
| Maximum Supply Voltage | 250V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Mount Type | DIN Rail | |
| Series | 8MR2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Minimum Operating Temperature -45°C | ||
Maximum Supply Voltage 250V | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAC, UKCA | ||
Mount Type DIN Rail | ||
Series 8MR2 | ||
- COO (Country of Origin):
- DE
The Siemens versatile electronic device designed for temperature regulation in various settings, its is boats advanced programmability for customizable and energy-efficient climate control.
Sensor type Thermal bimetal
Design of the switching function NO contact
Design of the switching contact Snap-action contact
Type of voltage of the operating voltage AC
Inrush current typical 16 A
Operating voltage at AC rated value 250 V
Related links
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Omron E5CS DIN Rail Temperature Control Module 1 Input OFF
- Omron E5CS DIN Rail Temperature Control Module 1 Input ON
- ATC 550 DIN Rail Temperature Control Module 1 Input PID Controller
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703052 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
