Extech 48VFL DIN PID Temperature Controller Relay 264V ac PID Controller

Subtotal (1 unit)*

€329.00

(exc. VAT)

€404.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€329.00

*price indicative

RS Stock No.:
288-0222
Mfr. Part No.:
48VFL13
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Output Type

Relay

Product Type

PID Temperature Controller

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

264V ac

Display Type

LED

IP Rating

IP63

Standards/Approvals

IEC, RoHS

Mount Type

DIN

Input Type

Thermocouple

Series

48VFL

COO (Country of Origin):
TW
The FLIR Temperature PID controller offers Fuzzy Logic enhanced PID and a Soft Start feature that protects heaters from cold starts. Ideal for demanding applications, it eliminates over shoot, unwanted process fluctuations, and drift. The unit accepts thermocouple and RTD inputs, offering single stage Ramp and Soak program with Ramp to Set point Limit for critical process demands.

Comes with Dual 4-digit LED displays for process and setpoint values

It is User friendly navigation with tactile keypad

One touch Auto Tuning for quick stable control

Manual mode for user override of automatic control

It has Latching Alarm relays with advanced Timer modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy