Gefran 40T 96 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 24V ac/dc Temperature Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€484.26

(exc. VAT)

€595.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€484.26
5 - 9€460.03
10 - 24€435.83
25 - 49€411.64
50 +€387.41

*price indicative

RS Stock No.:
437-0915
Mfr. Part No.:
40T96-4-24-RRR0-301 (EX 40T96-4-24-RRR31
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Firing Mode

Phase Angle

Digital Comms

RS485, RS422

Diagnostics

Indication Of Open/Short Circuit, Over-And Under-Range Indication

Display Type

3/4 Digit Red LED

Maximum Voltage

250V

Width

96mm

Standards/Approvals

2004/108/CE, EN 61000-6-2, EN 61010-1, 2006/95/CE, C/UL/US File no. E198546, EN 61000-6-3

Length

96mm

IP Rating

IP65

Input Type

K Type Thermocouple

Mount Type

Panel

Series

40T 96

Panel Depth

105mm

COO (Country of Origin):
IT

Indicators with configurable threshold and 40T series universal input


Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple or thermistor.

2 configurable alarm outputs and normally open contact (N/O).

Indication of the size measured by an adhesive label on the front face (for most common physical units).

Indication of over or under-scale measurement for linear inputs.

Identification of temperature probe cut-out or short circuit.

Version 48 x 96 with 4 / 20mA recopy output or with 4 / 20 mA sensor supply and recopy.

The model with 4 / 20 mA sensor power supply and recopy features a 3rd output relay.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy