Kubler CODIX 531 Front Panel Mount Temperature Indicator 30V dc
- RS Stock No.:
- 442-0694
- Mfr. Part No.:
- 6.531.012.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€180.67
(exc. VAT)
€222.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €180.67 |
*price indicative
- RS Stock No.:
- 442-0694
- Mfr. Part No.:
- 6.531.012.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Temperature Indicator | |
| Maximum Current | 40mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 7 Segment LED, 5 Digit | |
| Maximum Voltage | 30V dc | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | UL, CE, UKCA | |
| IP Rating | IP65 | |
| Input Type | PT100 | |
| Mount Type | Front Panel Mount | |
| Series | CODIX 531 | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Temperature Indicator | ||
Maximum Current 40mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Display Type 7 Segment LED, 5 Digit | ||
Maximum Voltage 30V dc | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals UL, CE, UKCA | ||
IP Rating IP65 | ||
Input Type PT100 | ||
Mount Type Front Panel Mount | ||
Series CODIX 531 | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- DE
Kubler Temperature Indicator
The Kubler CODIX 531 series temperature indicator has a supply voltage rating ranging from 10VDC to 30VDC. This controller has a width of 48mm and a height of 24mm. This indicator is the latest invention with Pt100 and Ni100 resistance thermometer. This 1/32 DIN indicator has a compact and a low-price temperature display, modern industrial design, along with easy programming and operation.
Features and Benefits
Temperature display in °C or °F
Minimum and maximum value detection for temperature monitoring over long periods of time
Galvanic isolation with protection against incorrect polarity
Screw terminal connection is pitch 5mm
Display hold input
5 measurements per second (display refresh 1 to 2 times per second)
Current consumption is maximum 40mA
Decimal point selectable
Reverse polarity protection
Resolution is 0.01°C (0.1°F) or 1°C (1°F)
Accuracy is PT100 0.1%, Ni100 0.2%
Temperature drift is 0.01K/K ambient
Operating temperature ranges between -20°C and 65°C
Built-in depth is 59mm
Display range is from 19 999 to 99.999
14bit resolution
Applications
Heater
Fan
Certifications
CE certified
IP65 rated (front side)
EN 55011 class B (emitted interference)
EN 61000-6-2 (immunity to interference)
Related links
- Kubler CODIX 532 Front Panel Mount On-Off Temperature Controller 1 Input 30V dc On-Off
- Kubler CODIX 533 DIN Rail, Panel On-Off Temperature Controller 30V dc On-Off
- RS PRO Panel Mount Temperature Indicator 1 Input 230V ac/dc
- Kubler CODIX 52U Counter 6 Digit LED, 60 kHz 30V dc
- Kubler CODIX 54U Counter 6 Digit LED, 60 kHz 30V dc
- Kubler CODIX 523 Hour Meter 6 Digit LED, 60 kHz 30V dc
- Kubler CODIX 520 Counter 6 Digit LED, 60 kHz 30V dc
- Kubler CODIX 521 Counter 6 Digit LED, 60 kHz 30V dc
