Kubler CODIX 532 Front Panel Mount On-Off Temperature Controller 1 Input 30V dc On-Off
- RS Stock No.:
- 442-0701
- Mfr. Part No.:
- 6.532.012.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€193.01
(exc. VAT)
€237.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €193.01 |
*price indicative
- RS Stock No.:
- 442-0701
- Mfr. Part No.:
- 6.532.012.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Maximum Current | 40mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Voltage | 30V dc | |
| Display Type | 5 Digit, 7 Segment LED | |
| Standards/Approvals | UL, CE, UKCA | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 59mm | |
| Mount Type | Front Panel Mount | |
| Input Type | K Type Thermocouple | |
| Series | CODIX 532 | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Maximum Current 40mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Maximum Voltage 30V dc | ||
Display Type 5 Digit, 7 Segment LED | ||
Standards/Approvals UL, CE, UKCA | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 59mm | ||
Mount Type Front Panel Mount | ||
Input Type K Type Thermocouple | ||
Series CODIX 532 | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- DE
LED Temperature Indicator CODIX 531//532
Automatic maximum & minimum storage
Decimal point selectable
Reverse polarity protection
5 measurements per second (display refresh every 1-2 seconds)
Resolution: 0.01°C (0.1°F) or 1°C (1°F)
Accuracy: PT100 0.1%, Ni100 0.2%
Temperature drift: 0.01K/K ambient
Operating temperature: -20 to +65°C
DIN 24 x 48mm housing; built-in depth: 59mm
5 Digit 8mm LED display
Kubler
Display Range -19 999 to 99.999
14 bit resolution
Connection via plug in screw terminal
IP 65 protection to front panel
Related links
- Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Kubler CODIX 531 Front Panel Mount Temperature Indicator 30V dc
- Kubler CODIX 533 DIN Rail, Panel On-Off Temperature Controller 30V dc On-Off
- Kubler CODIX 564 Panel On-Off Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Kubler CODIX 564 Panel On-Off Temperature Controller 2 Input, 2 Output Relay 240V dc
- Kubler CODIX 564 DIN Rail 2 Output Relay 240V dc
- Jumo diraVIEW Panel Digital Indicator 1 Input 30V
