Baumer PA201 Front Panel Mount On-Off Temperature Controller 300V On-Off
- RS Stock No.:
- 481-7830
- Mfr. Part No.:
- PA201.005AX01
- Manufacturer:
- Baumer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€171.19
(exc. VAT)
€210.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €171.19 |
| 5 + | €165.97 |
*price indicative
- RS Stock No.:
- 481-7830
- Mfr. Part No.:
- PA201.005AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | On-Off Temperature Controller | |
| Maximum Current | 1.3mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 300V | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 300V | |
| Length | 106mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | DIN EN 61010‑1, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60529 | |
| Input Type | K Type Thermocouple | |
| Mount Type | Front Panel Mount | |
| Series | PA201 | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type On-Off Temperature Controller | ||
Maximum Current 1.3mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Spring-Loaded Terminal | ||
Control Type On-Off | ||
Maximum Supply Voltage 300V | ||
Display Type 7 Segment LED | ||
Maximum Voltage 300V | ||
Length 106mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals DIN EN 61010‑1, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60529 | ||
Input Type K Type Thermocouple | ||
Mount Type Front Panel Mount | ||
Series PA201 | ||
Panel Depth 95mm | ||
PA 201 series temperature indicator
Temperature indicator for Pt100 temperature probes or type J, K or T thermocouples.
°C and °F display with 1 / 10 °C or 1 / 10 °F graduations.
10-mm red LED display.
Easily programmable using the three buttons on the front panel.
24 x 48 mm DIN enclosure.
Related links
- Baumer PA201 Clip On-Off Temperature Controller 300V dc On-Off
- Kubler CODIX 532 Front Panel Mount On-Off Temperature Controller 1 Input 30V dc On-Off
- Carel PJ Easy Panel 3 Output Relay 230V ac On-Off
- Carel PJ32 easy Front Panel Mount On-Off Temperature Controller 3 Input, 3 Output Relay 230V ac On-Off
- Gefran 600 Front 2 Output Relay 240V ac On-Off
- Carel IR33 Front Panel On-Off Temperature Controller 2 Input, 4 Output Relay 230V ac Digital
- Gefran 600 Panel 3 Output Relay 240V ac On-Off
- Gefran 1000 Panel 1 Output Logic, Relay 24V ac/dc On-Off
