Carel IR33 Panel On-Off Temperature Controller 2 Input Relay 24V ac/dc On-Off
- RS Stock No.:
- 511-7440
- Mfr. Part No.:
- IR33S0LR00
- Manufacturer:
- Carel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€161.29
(exc. VAT)
€198.39
(inc. VAT)
- RS Stock No.:
- 511-7440
- Mfr. Part No.:
- IR33S0LR00
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 2 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | Serial, RS485 | |
| Display Type | LED | |
| Maximum Voltage | 24V ac/dc | |
| Width | 34.2mm | |
| Standards/Approvals | CE | |
| Length | 76.2mm | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Input Type | K Type Thermocouple | |
| Series | IR33 | |
| Panel Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 2 | ||
Maximum Current 16A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms Serial, RS485 | ||
Display Type LED | ||
Maximum Voltage 24V ac/dc | ||
Width 34.2mm | ||
Standards/Approvals CE | ||
Length 76.2mm | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Input Type K Type Thermocouple | ||
Series IR33 | ||
Panel Depth 94mm | ||
CAREL ON/OFF Temperature Controller
The CAREL IR33 series temperature controller has a supply voltage rating of 12VAC to 24VAC. This controller has a width of 34.2mm and a height of 76.2mm. It has one relay output for use in static refrigeration units. This controller has two NTC inputs. It is used in ventilated refrigeration units with compressor, defrost and fan control with an additional auxiliary output.
Features and Benefits
Ambient temperature ranges between 0°C and 50°C
Easy programming of regulator, compressor, defrost and alarm settings
Front panel mount system
Infrared receiver and buzzer
Plug-in terminals
Real time clock and HACCP function
RS-485 serial connection
Certifications
CE certified
EMC (EN50081-1 & EN58002-1)
Low voltage (EN61010-1) directives
Related links
- Carel IR33 Panel On-Off Temperature Controller 2 Input, 4 Output Relay 24V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 24V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output SSR 24V ac/dc Temperature Control
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac/dc PID Controller

