Omron E5CC Panel Mount PID Temperature Controller 4 Input, 3 Output Solid State Relay 240V ac/dc PID Controller
- RS Stock No.:
- 760-5328
- Mfr. Part No.:
- E5CC-QX3D5M-005
- Manufacturer:
- Omron
Subtotal (1 unit)*
€383.96
(exc. VAT)
€472.27
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €383.96 |
*price indicative
- RS Stock No.:
- 760-5328
- Mfr. Part No.:
- E5CC-QX3D5M-005
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Standards/Approvals | EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011 | |
| Width | 48mm | |
| IP Rating | IP66, IP00, IP20 | |
| Length | 9mm | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Maximum Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal block | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Standards/Approvals EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011 | ||
Width 48mm | ||
IP Rating IP66, IP00, IP20 | ||
Length 9mm | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 48 x 48mm size, 24V AC/DC Supply Voltage - E5CC-QX3D5M-005
Features & Benefits
Applications
How does this device ensure temperature control accuracy?
What types of sensors can be connected for temperature readings?
Is it easy to install in existing control panels?
What is the significance of the devices temperature range?
Can this controller assist in automation tasks across industries?
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 0 Input, 1 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
