Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- RS Stock No.:
- 760-5295
- Mfr. Part No.:
- E5CC-RX3D5M-005
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€383.96
(exc. VAT)
€472.27
(inc. VAT)
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €383.96 |
*price indicative
- RS Stock No.:
- 760-5295
- Mfr. Part No.:
- E5CC-RX3D5M-005
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EMC:EN61326-1 | |
| Length | 9mm | |
| IP Rating | IP00, IP20, IP66 | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EMC:EN61326-1 | ||
Length 9mm | ||
IP Rating IP00, IP20, IP66 | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
E5CC Digital Temperature Controller
Features and Benefits
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 3 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
