Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac On-Off

Image representative of range

Subtotal (1 unit)*

€460.80

(exc. VAT)

€566.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€460.80

*price indicative

RS Stock No.:
780-5427
Mfr. Part No.:
E5AC-QQ4A5M-000
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Solid State Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw Terminal block

Maximum Supply Voltage

240V ac

Controlled Phases

1

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

250V

IP Rating

IP66, IP00, IP20

Length

9mm

Standards/Approvals

EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EN 61010-1 (IEC 61010-1)

Width

48mm

Series

E5AC

Mount Type

Panel Mount

Panel Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
CN

E5AC Digital Temperature Controllers (96 x 96mm)


The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance.

This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process.

The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error.

High-contrast, white LCD display visible from large distances and from any angle

Easy to set up and operate intuitively via CX-Thermo without power supply

High-speed sampling at 50 ms

Functions for diagnosis for secure operations

Useful timer and logic operation functions eliminating the need of a PLC

Tool ports are provided both on the top panel and the front panel

Short body with depth of only 60 mm

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy