Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 780-5442
- Distrelec Article No.:
- 300-17-957
- Mfr. Part No.:
- E5AC-RX4A5M-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€423.35
(exc. VAT)
€520.72
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
- Plus 2 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €423.35 |
*price indicative
- RS Stock No.:
- 780-5442
- Distrelec Article No.:
- 300-17-957
- Mfr. Part No.:
- E5AC-RX4A5M-000
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Length | 9mm | |
| Standards/Approvals | EN61000-4-6, EN61000-4-5, EN 61010-1 (IEC 61010-1), EN61000-4-3, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011, EN61326-1, EN61000-4-11, EN61000-4-2, EN61000-4-4, KC mark | |
| IP Rating | IP20, IP66, IP00 | |
| Mount Type | Panel Mount | |
| Series | E5AC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Length 9mm | ||
Standards/Approvals EN61000-4-6, EN61000-4-5, EN 61010-1 (IEC 61010-1), EN61000-4-3, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011, EN61326-1, EN61000-4-11, EN61000-4-2, EN61000-4-4, KC mark | ||
IP Rating IP20, IP66, IP00 | ||
Mount Type Panel Mount | ||
Series E5AC | ||
Panel Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Omron E5AC Series PID Temperature Controller, 100 → 240V AC Supply Voltage, 1 Output Type - E5AC-RX4A5M-000
Features & Benefits
Applications
How does the controller handle different input types?
What benefits does the IP66 rating offer?
Can the settings be customised for specific applications?
What is the significance of high-speed sampling at 50ms?
How does the controller ensure accurate temperature readings?
Related links
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Solid State Relay 240V ac PID Controller
