Panasonic KT9 PID Temperature Controller, 96 x 96mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
800-3616
Mfr. Part No.:
AKT9111100J
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

96 x 96mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

Digital

IP Rating

IP66

Additional Functionality

ON/OFF

Range

Panasonic KT9

Series

KT9

Panel Depth

98.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy