Schneider Electric REG96 PID Temperature Controller, 96 x 48mm, 2 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 822-3438
- Mfr. Part No.:
- REG96PUN2RHU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-3438
- Mfr. Part No.:
- REG96PUN2RHU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 96 x 48mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Communication Module Available | Yes | |
| Display Type | 7 Segment LCD | |
| IP Rating | IP20, IP66 | |
| Series | REG96 | |
| Range | REG Series Schneider | |
| Display Colour | Green, Red | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 96 x 48mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Communication Module Available Yes | ||
Display Type 7 Segment LCD | ||
IP Rating IP20, IP66 | ||
Series REG96 | ||
Range REG Series Schneider | ||
Display Colour Green, Red | ||
Panel Depth 78mm | ||
Related links
- Panasonic KT9 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CN Panel Mount Controller 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Gefran 1600 PID Temperature Controller 2 Output Relay 240 V ac Supply Voltage ON/OFF
