Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
- RS Stock No.:
- 815-8794
- Mfr. Part No.:
- 702032/8-2100-23
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€317.70
(exc. VAT)
€390.77
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.70 |
*price indicative
- RS Stock No.:
- 815-8794
- Mfr. Part No.:
- 702032/8-2100-23
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Logic/SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Yes | |
| Digital Comms | RS485 Modbus RTU | |
| Firing Mode | Firing curve for pottery kilns | |
| Display Type | LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CAN/CSA C22.2 No. 61010-1, c UL US, UL 61010-1 | |
| Input Type | Universal | |
| Series | QUANTROL | |
| Mount Type | Panel | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Logic/SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Yes | ||
Digital Comms RS485 Modbus RTU | ||
Firing Mode Firing curve for pottery kilns | ||
Display Type LED | ||
Maximum Voltage 230V | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CAN/CSA C22.2 No. 61010-1, c UL US, UL 61010-1 | ||
Input Type Universal | ||
Series QUANTROL | ||
Mount Type Panel | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- DE
Jumo PID Controller
The Jumo QUANTROL LC200 series temperature controller has supply voltage ranging from 20VAC/DC to 30VAC/DC. This controller has a width of 48mm and a height of 96mm device. It has one logic output and one relay output (N/O contact). This controller is a compact, easy to use and self-optimising device. It is used for 2-state and 3-state control applications, as well as for the control of regulating valves or SCR power controllers via a continuous controller output. The universal analogue input is for RTD temperature probes, thermocouples, or current/voltage signals. This is easily programmable by the user.
Features and Benefits
Configurable limit value monitoring (alarms)
Control types are P, PD, PI, PID
Firing curve for pottery kilns
LED status indicator for the output
Level inhibit and key lock
Manual/automatic mode
Push-in controller insert
Ramp and timer function
RS485 interface (Modbus RTU)
Self-optimisation (auto tuning) for exact PID control
Sensor monitoring
Set point changeover
Setup interface (USB mini-B)
The values can be displayed in °C or °F
Two 7-segment LED displays (red/green)
Certifications
IP65 rated
Related links
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac/dc On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output Relay 240V PID Controller
- Jumo JUMO Quantrol Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac On-Off
- Jumo JUMO Quantrol Panel PID Temperature Controller 2 Input, 2 Output Analogue 240V ac On-Off
