Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller

Subtotal (1 unit)*

€317.70

(exc. VAT)

€390.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.70

*price indicative

RS Stock No.:
815-8807
Mfr. Part No.:
702032/8-2100-25
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

2

Maximum Current

3A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

30V

Diagnostics

Yes

Digital Comms

RS485 Modbus RTU

Firing Mode

Firing curve for pottery kilns

Display Type

7 Segment LED

Maximum Voltage

230V

IP Rating

IP20, IP65

Length

48mm

Standards/Approvals

c UL US, DIN EN 61326-1, UL 61010-1, DIN EN 60529, DIN EN 61010 Part 1, CAN/CSA C22.2 No. 61010-1, EN 60584, EN 60751, IEC 61554

Series

QUANTROL

Input Type

Thermocouple

Mount Type

Panel

Panel Depth

80mm

COO (Country of Origin):
DE

Quantrol LC-Series - PID Controller


The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.

The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.

The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48x48mm, 48x96mm and 96x96mm

Two seven-segment LED displays (red/green)

The values can be displayed in °C or °F

LED status indicator for the output

Two-state/three-state and continuous controller (depending on version)

Sensor monitoring

Self-optimization (autotuning) for exact PID control

Manual/automatic mode

Configurable limit value monitoring (alarms)

Setpoint changeover

Level inhibit and key lock

RS485 interface (Modbus RTU)

Ramp and timer function

Firing curve for pottery kilns

Push-in controller insert

Setup interface (USB Mini-B)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy