Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- RS Stock No.:
- 818-8870
- Mfr. Part No.:
- E5GC-CX2ACM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€305.78
(exc. VAT)
€376.11
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.78 |
*price indicative
- RS Stock No.:
- 818-8870
- Mfr. Part No.:
- E5GC-CX2ACM-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Current | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| IP Rating | IP66, IP00, IP20 | |
| Width | 24mm | |
| Length | 9mm | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), EN61326-1, KC mark, cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Mount Type | Panel Mount | |
| Series | E5GC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Current | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
IP Rating IP66, IP00, IP20 | ||
Width 24mm | ||
Length 9mm | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), EN61326-1, KC mark, cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Mount Type Panel Mount | ||
Series E5GC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
E5GC Digital Temperature Controllers (48 x 24mm)
The E5GC series of temperature controllers with a compact body (48 x 24 mm) that is ideal for small equipment, laboratory instruments, and others.
The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.
PID temperature controller with auto-tuning
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Related links
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 4 Input Analogue, Linear 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 240V ac 2-PID
