Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 818-8892
- Mfr. Part No.:
- E5GC-RX2A6M-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€285.18
(exc. VAT)
€350.77
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.18 |
*price indicative
- RS Stock No.:
- 818-8892
- Mfr. Part No.:
- E5GC-RX2A6M-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | EN61326-1, KC mark, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Series | E5GC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals EN61326-1, KC mark, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
IP Rating IP00, IP20, IP66 | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Series E5GC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, 48mm Nominal size, 100-240V AC Supply Voltage - E5GC-RX2A6M-000
This PID temperature controller is designed for reliable temperature management in industrial applications. With a compact panel mount size of 48 x 24mm, it is equipped to operate within a wide temperature range of -200 to +1300 °C, depending on the thermocouple type. The unit features an LCD single-line display for easy monitoring and a range of input options to suit various applications. Its durable construction and versatile input capabilities make it an ideal solution for diverse temperature control needs.
Features & Benefits
• Supports multiple thermocouple types for versatile applications
• Operates from 100 to 240V AC for broad compatibility
• Control modes include ON/OFF, PID, and 2-PID for flexible use
• IP66 rating available for enhanced protection in harsh environments
• Easy installation with panel mount design and screw terminal block
• LCD display enables clear visibility of current settings
Applications
• Used in temperature control for food processing equipment
• Ideal for heating systems in HVAC
• Suitable for laboratory temperature monitoring tasks
• Employed in plastics and material processing machines
• Utilised in ovens and furnaces for precise thermal management
What types of thermocouples can be connected to this controller?
It supports various thermocouples, including B, K, R, and S types, allowing flexibility for diverse monitoring needs and accuracy at different temperature ranges.
How does the relay output enhance control capabilities?
The relay output allows for direct control of heating elements or similar devices, providing simple yet effective switching based on the controller's set parameters.
What operational range can be accommodated by this device?
The temperature controller can operate within an extensive range, from -200 °C to +1300 °C, depending on the type of thermocouples being utilised for measurement.
Is there a specific way to install this controller?
The unit is designed for panel mounting, offering straightforward installation through a screw terminal block for easy connections to power and sensors.
Related links
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input On-Off, 2-PID Controller
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 24V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
