Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- RS Stock No.:
- 862-6644
- Mfr. Part No.:
- F060862/ 1250-R-R00-00000-0-G
- Manufacturer:
- Gefran
Get a bulk buy discount
Add 5 more to save €93.70
View bulk pricing optionsSubtotal (1 unit)*
€375.18
(exc. VAT)
€461.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €375.18 | - |
| 5 - 9 | €356.44 | €93.70 |
| 10 - 24 | €337.68 | €375.00 |
| 25 - 49 | €318.90 | €1,407.00 |
| 50 + | €300.13 | €3,752.50 |
*price indicative
- RS Stock No.:
- 862-6644
- Mfr. Part No.:
- F060862/ 1250-R-R00-00000-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V | |
| Diagnostics | Yes | |
| Firing Mode | Burst Fire, Phase Angle | |
| Digital Comms | RS485 | |
| Maximum Voltage | 27V | |
| Display Type | LCD | |
| Length | 48mm | |
| Width | 96mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE | |
| Mount Type | Panel | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V | ||
Diagnostics Yes | ||
Firing Mode Burst Fire, Phase Angle | ||
Digital Comms RS485 | ||
Maximum Voltage 27V | ||
Display Type LCD | ||
Length 48mm | ||
Width 96mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE | ||
Mount Type Panel | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Related links
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 650 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V Temperature Control
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V PID Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
