Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€451.40

(exc. VAT)

€555.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€451.40

*price indicative

RS Stock No.:
822-076
Mfr. Part No.:
F060873/ 1250-R-RRR-00000-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

20 → 27 V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Controlled Phases

1

Maximum Voltage

27V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Length

96mm

Input Type

C, J, K, R, S, T, TC RTD, Thermocouple, Universal

Series

1250

Mount Type

DIN, Panel Mount

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran highly versatile temperature controller designed to provide precise thermal management. Its Compact design and Advanced features make it Ideal for a range of industrial applications, ensuring accuracy and reliability.

Large LCD display with customizable colours for easy visibility

Supports multiple thermocouple types and resistance thermometers for versatile input options

16 function Block applications for enhanced logic control

Simple guided configuration process reduces setup time

Related links