RS PRO 1/16 DIN On/Off Temperature Controller, 35 x 77mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage
- RS Stock No.:
- 875-1267
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-1267
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Supply Voltage | 230 V ac | |
| Size | 35 x 77mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| IP Rating | IP65, NEMA 4X | |
| Input Type | NTC | |
| Range | -50 → +100 °C | |
| Series | RS PRO | |
| Mounting Type | 1/16 DIN | |
| Termination Type | Screw | |
| Panel Depth | 62.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Supply Voltage 230 V ac | ||
Size 35 x 77mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
IP Rating IP65, NEMA 4X | ||
Input Type NTC | ||
Range -50 → +100 °C | ||
Series RS PRO | ||
Mounting Type 1/16 DIN | ||
Termination Type Screw | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
Related links
- RS PRO Panel Mount On/Off Temperature Controller 1 Output Relay, 230 V Supply Voltage ON/OFF
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller
- Jumo 701513 Panel Mount Digital Indicator 1 Output Relay, 110 → 240 V ac Supply Voltage
- Jumo 701514 Panel Mount Digital Indicator 1 Output Relay, 110 → 240 V ac Supply Voltage
- Jumo 703044 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703041 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
