Jumo 703042 Panel Mount Controller, 51 x 48mm 3 Input, 1 Output Relay, 110 → 240 V ac Supply Voltage Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-785
Mfr. Part No.:
703042/181-400-23/000,061
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

51 x 48mm

Number of Inputs

3

Number of Outputs

1

Control Type

Controller

Series

703042

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Jumo PID controller for panel mounting got a universal input, two relay outputs (changeover contact), two binary inputs and outputs, a analogue output and a voltage supply for two wire transmitter. The voltage supply range is AC 110 to 240 V +10/-15 %, 48 to 63 Hz. As a temperature controller TR according to DIN EN 14 597, the device can be used in heat-generating systems for regulating and controlling the temperature of liquid and gaseous media. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It is consists of two four digit 7 segment displays. Four keys allow easy operation. The compact controller can be configurated as a 2 state controller, a 3 state controller, a three step controller or a continuous controller. The linearizations of the usual measuring probe are saved and customer-specific linearization is programmable.

Setup program is available for configuration on a computer
Electrical connection is on the reverse with screw terminals
Controller got approvals cULus and GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy