CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay, SSR 24V ac Temperature Control
- RS Stock No.:
- 877-2069
- Mfr. Part No.:
- CAL MV160MARR021U0
- Manufacturer:
- CAL
Subtotal (1 unit)*
€278.42
(exc. VAT)
€342.46
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.42 |
*price indicative
- RS Stock No.:
- 877-2069
- Mfr. Part No.:
- CAL MV160MARR021U0
- Manufacturer:
- CAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAL | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V ac | |
| Digital Comms | RS485 Modbus RTU | |
| Display Type | 4 Digit | |
| Maximum Voltage | 250V | |
| Standards/Approvals | UL61010-1, EN61010-1, EN61326, CE | |
| IP Rating | IP65, IP20 | |
| Length | 48mm | |
| Input Type | Thermocouple | |
| Series | MAXVU16 | |
| Mount Type | DIN Rail | |
| Panel Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand CAL | ||
Product Type PID Temperature Controller | ||
Output Type Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V ac | ||
Digital Comms RS485 Modbus RTU | ||
Display Type 4 Digit | ||
Maximum Voltage 250V | ||
Standards/Approvals UL61010-1, EN61010-1, EN61326, CE | ||
IP Rating IP65, IP20 | ||
Length 48mm | ||
Input Type Thermocouple | ||
Series MAXVU16 | ||
Mount Type DIN Rail | ||
Panel Depth 67mm | ||
- COO (Country of Origin):
- GB
CAL MAXVU Temperature Controller 1/16 DIN
The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.
MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.
Typical applications include packaging processes such as sealers and many more.
• High visibility 18mm display (10.2mm lower display)
• Wide viewing angle
• Good performance in sunlight
• Quick set-up menu with TOP 10 configuration parameters
• Thermocouple, PT100 or linear DC sensor input
• Up to 3 outputs, relay or SSR
• 2 process alarms- high/low, deviation or band
• 3 button operation
• 2 x 4 digit display & 3 output status LEDs
• Front panel configuration or PC configuration software
• User can set-up in 60 seconds
• RS485 Modbus RTU communications
CAL Temperature Controllers
Part Number Information
Some products in this range may be supplied with a part number containing the digit "9" (for example, xxxxx029U0) rather than the manufacturer part number shown in the datasheet (for example, xxxxx021U0).
The part number containing the digit "9" identifies the multilingual documentation variant supplied by the manufacturer. These products are functionally equivalent to the corresponding manufacturer part numbers referenced in the datasheets, with no differences to product performance or specification.
The part number containing the digit "9" identifies the multilingual documentation variant supplied by the manufacturer. These products are functionally equivalent to the corresponding manufacturer part numbers referenced in the datasheets, with no differences to product performance or specification.
Related links
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input SSR 24V ac Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input Relay 24V ac/dc Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 24V ac Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input SSR 240V ac Temperature Control
- RS PRO Panel Mount PID Temperature Controller 1 Input SSR 24V ac/dc Temperature Control
- CAL 3200 Panel PID Temperature Controller SSR 264V ac Temperature Control
- CAL 9900 PID Temperature Controller, 2 Output Relay 230V ac Temperature Control
