Microchip MCP Series, Voltage Output Thermistor IC, Surface Mount, Current, ±4°C, 5-Pin Tape & Reel

Get a bulk buy discount

Add 100 more to save €1.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.264€2.64-
100 - 240€0.251€2.51€1.30
250 +€0.233€2.33€7.75

*price indicative

Packaging Options:
RS Stock No.:
352-256
Mfr. Part No.:
MCP9701T-E/LT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Thermistor IC

Output Type

Voltage

Sub Type

Thermistor IC

Interface Type

Current

Accuracy

±4°C

Mount Type

Surface

Pin Count

5

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

Tape & Reel

Length

2mm

Series

MCP

Height

1.1mm

Standards/Approvals

RoHS

Width

2.1mm

Automotive Standard

AEC-Q100

The Microchip Linear Active Thermistor ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9701 can accurately measure temperature from -10°C to +125°C. The output of the MCP9701 is calibrated to a slope of 19.53 mV/°C and has a DC offset of 400 mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9701 is packaged in space saving SC-70, SOT-23, and TO-92 packages making it ideal for space-critical and low-cost applications.

Very low Operating Current 12 μA (max)

Operates from 3.1V to 5.5V

No external Components Required

Space-saving SC-70 Package

AEC-Q100 Qualified Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy