Microchip MCP9701 Series, Current, Voltage Output Thermistor IC, Surface Mount, IC, ±2 °C, 5-Pin SC
- RS Stock No.:
- 724-636
- Mfr. Part No.:
- MCP9701AT-E/LTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€810.00
(exc. VAT)
€990.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.27 | €810.00 |
*price indicative
- RS Stock No.:
- 724-636
- Mfr. Part No.:
- MCP9701AT-E/LTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Thermistor IC | |
| Output Type | Current, Voltage | |
| Interface Type | IC | |
| Sub Type | Thermistor IC | |
| Accuracy | ±2 °C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC | |
| Length | 2mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Series | MCP9701 | |
| Automotive Standard | AEC-Q100 | |
| Sensor Gain | 19.5mV/°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Thermistor IC | ||
Output Type Current, Voltage | ||
Interface Type IC | ||
Sub Type Thermistor IC | ||
Accuracy ±2 °C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC | ||
Length 2mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Series MCP9701 | ||
Automotive Standard AEC-Q100 | ||
Sensor Gain 19.5mV/°C | ||
- COO (Country of Origin):
- TH
The Microchip Linear Active thermistor integrated circuit is designed for temperature sensing applications. Its robust construction allows for reliable performance in various operating conditions, making it an Ideal choice for electronic systems requiring accurate thermal monitoring. The component is particularly suitable for automotive and industrial applications, where temperature regulation is critical. With a significant temperature range from -40°C to 125°C, it provides versatile usability in demanding environments. The device features an easy-to-interface SC70 package, supporting efficient placement on Compact PCBs. This makes it a practical solution for engineers looking to optimise space without sacrificing performance.
Maximum Operating Temperature reaches 125°C, ensuring high-performance capabilities in various environments
Minimum Operating Temperature of -40°C allows for use in extreme conditions
Package Type is SC70, which enables space-saving designs in smaller electronic assemblies
Pin Count of 5 facilitates straightforward integration into existing circuits
Related links
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Microchip MCP9700A Series Surface Mount ±2 %, 5-Pin SC-70
- Microchip MCP Series Surface Mount ±4°C, 5-Pin Tape & Reel
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±2°C, 3-Pin TO-92
