Microchip MIC184 Series, Current/Voltage Output Digital Temperature Sensor, Surface Mount, SMBus, I2C, ±1°C, 8-Pin 8-Pin

Subtotal (1 reel of 2500 units)*

€1,900.00

(exc. VAT)

€2,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.76€1,900.00

*price indicative

RS Stock No.:
598-202
Mfr. Part No.:
MIC184YMM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Temperature Sensor

Output Type

Current/Voltage

Interface Type

SMBus, I2C

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

8-Pin MSOP/PDIP/SOIC

Standards/Approvals

RoHS

Series

MIC184

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Versatile digital thermal supervisor is capable of measuring temperature using either its internal sensor or an inexpensive external sensor. It features a 2-wire serial interface, allowing communication with I2C or SMBus masters. This device is a pin-for-pin and software-compatible upgrade for the industry standard LM75. Additional features include remote temperature measurement capability, and interrupt status and mask bits in the chip's configuration register for software polling.

Interrupt mask and status bits

Low power shutdown mode

Fail safe response to diode faults

2.7V to 5.5V power supply range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy