STMicroelectronics, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C, 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6408
Mfr. Part No.:
STLM75DS2F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Digital Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MSOP

Width

3mm

Standards/Approvals

No

Height

850μm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
MY

STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog


The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.

Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.

Features;

I²C serial Interface

-55°C to +125°C temperature range

2.7 V to 5.5 V operating voltage range

125 μA operating current

Shutdown mode

Temperature & Humidity Sensors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy