TE Connectivity Meas Series Sensor, Panel Mount, Digital, Relative Humidity: ±2 %RH, 6-Pin
- RS Stock No.:
- 680-805
- Mfr. Part No.:
- HPP845E034R4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€1,972.33
(exc. VAT)
€2,425.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,972.33 | €4.931 |
*price indicative
- RS Stock No.:
- 680-805
- Mfr. Part No.:
- HPP845E034R4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor | |
| Interface Type | Digital | |
| Sub Type | Sensor | |
| Accuracy | Relative Humidity: ±2 %RH | |
| Mount Type | Panel Mount | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3.8V | |
| Series | Meas | |
| Automotive Standard | AEC-Q100-011 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor | ||
Interface Type Digital | ||
Sub Type Sensor | ||
Accuracy Relative Humidity: ±2 %RH | ||
Mount Type Panel Mount | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3.8V | ||
Series Meas | ||
Automotive Standard AEC-Q100-011 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Digital humidity and temperature module designed for precise environmental monitoring. It operates over a wide temperature range from -40°C to 125°C and supports full humidity detection from 0% to 100% RH. With a low Peak supply voltage of 3.8 VDC and ultra-low current consumption of just 0.014 mA, it's Ideal for battery-powered and embedded systems.
Compact module
Digital Interface
RoHS compliant
Related links
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity HTU31D Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±0.3 °C 6 Pins
- TE Connectivity MEAS Series Through Hole Mount ±1°C, 4-Pin TO
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
- TE Connectivity HTU31V Series Surface Mount ±2 %RH, 6-Pin DFN
