Microchip TCN75A Series, Current, Voltage Output Temperature Sensor, Surface Mount, 2 Wire, ±2 °C, 8-Pin MSOP
- RS Stock No.:
- 724-640
- Mfr. Part No.:
- TCN75AVUA713-VAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€1,705.00
(exc. VAT)
€2,097.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.682 | €1,705.00 |
*price indicative
- RS Stock No.:
- 724-640
- Mfr. Part No.:
- TCN75AVUA713-VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Current, Voltage | |
| Interface Type | 2 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Series | TCN75A | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Current, Voltage | ||
Interface Type 2 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±2 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Series TCN75A | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor is designed to provide accurate temperature measurements in various applications. Featuring a Compact design, it is Ideal for space-constrained environments. This device is capable of operating across a broad temperature range, making it suitable for challenging conditions in automotive and industrial sectors. With its efficient interface, the sensor communicates temperature data effectively, ensuring reliable performance in both consumer and professional settings. Its robust specifications ensure it meets industry standards, enhancing its reliability in diverse applications.
Minimum operating temperature of -40°C ensures functionality in extreme conditions
Maximum operating temperature of 125°C supports high-temperature applications
Utilises a 2-wire serial Interface for easy integration into existing systems
8-pin configuration allows for versatile mounting options
Packaged in MSOP format, optimising space and facilitating Compact designs
Designed specifically as a temperature sensor, ensuring focused performance
Ideal for automotive applications, meeting relevant industry standards
Related links
- Microchip TCN75A Series Surface Mount 2 Wire 8-Pin
- Microchip TCN75A Series Surface Mount ±2°C, 8-Pin SOIC
- Microchip MCP9800 Series Voltage Output Temperature Sensor 2 Wire 5-Pin SOT-23
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip EMC1412 Series Surface Mount SMBus 8-Pin
- Microchip MCP9844T Series Surface Mount ±0.2°C, 8-Pin TDFN
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
