Microchip MCP9800 Series, Current, Voltage Output Temperature Sensor, Surface Mount, 2 Wire, ±1 °C, 5-Pin SOT-23
- RS Stock No.:
- 724-639
- Mfr. Part No.:
- MCP9800A5T-M/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,238.00
(exc. VAT)
€2,754.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.746 | €2,238.00 |
*price indicative
- RS Stock No.:
- 724-639
- Mfr. Part No.:
- MCP9800A5T-M/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Current, Voltage | |
| Interface Type | 2 Wire | |
| Sub Type | 2-Wire High-Accuracy Temperature Sensor | |
| Accuracy | ±1 °C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Series | MCP9800 | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Current, Voltage | ||
Interface Type 2 Wire | ||
Sub Type 2-Wire High-Accuracy Temperature Sensor | ||
Accuracy ±1 °C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Length 3.1mm | ||
Height 1.45mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Series MCP9800 | ||
Automotive Standard ISO 9001 | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor designed for a range of industrial applications. Offering a robust operating temperature range of -55°C to 125°C, this device is Ideal for environments demanding reliable thermal monitoring. With a Compact SOT-23 package and a five-pin configuration, it serves as an efficient choice for space-constrained designs. The two-wire serial Interface allows for seamless integration into existing systems, enhancing connectivity without added complexity. This sensor meets various industry standards, ensuring compatibility and reliability across applications. Its design accommodates both maximum supply voltages and accurate performance across diverse operating conditions.
Operates effectively within a maximum temperature range of 125°C, suitable for high-heat environments
Minimum operating temperature reaches as low as -55°C for versatility in extreme conditions
Utilises a two-wire serial Interface for straightforward integration with existing equipment
Configured in a Compact SOT-23 package, promoting ease of use in space-limited applications
Five-pin architecture enhances connectivity while maintaining a small footprint
Related links
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Microchip MCP9509 Series Surface Mount 6-Pin SOT-23
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700 Series Surface Mount ±1°C,
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
