ams OSRAM AS6223 Series, Digital Output Output Digital Temperature Sensor, Surface Mount, 2 Wire I2C, 0.09 °C, 4-Pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.82

(exc. VAT)

€1.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.82
25 - 99€0.54
100 +€0.31

*price indicative

RS Stock No.:
748-006
Mfr. Part No.:
AS6233J-AWLM
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Digital Temperature Sensor

Output Type

Digital Output

Interface Type

2 Wire I2C

Sub Type

Digital Temperature Sensor

Accuracy

0.09 °C

Mount Type

Surface

Pin Count

4

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.98V

Package Type

WLCSP

RH Range

5 to 85 %

Height

0.82mm

Length

0.82mm

Standards/Approvals

NIST traceability

Series

AS6223

Automotive Standard

AEC-Q100 Grade 2

COO (Country of Origin):
AT
The ams OSRAM Digital Temperature Sensor offers high accuracy temperature measurements. It operates through a 2-wire digital bus, making it Ideal for applications requiring small form factors and low power consumption.

Features ultra-low power consumption with 7.5 μA during operation

Supports a wide supply voltage range from 1.14 V to 1.98 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy