ams OSRAM, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, 6-Pin WLCSP
- RS Stock No.:
- 200-5289
- Mfr. Part No.:
- AS6200C-AWLM-S
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5289
- Mfr. Part No.:
- AS6200C-AWLM-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Type | Digital | |
| Product Type | Digital Temperature Sensor | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C | |
| Pin Count | 6 | |
| Package Type | WLCSP | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Type Digital | ||
Product Type Digital Temperature Sensor | ||
Mount Type Surface | ||
Interface Type Serial-I2C | ||
Pin Count 6 | ||
Package Type WLCSP | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- AT
The AMS digital temperature sensor that communicates via a 2 wire digital bus with other devices. It has a very high temperature accuracy (±0.2°C between -10°C to 20°C) and an ultra-low power consumption (low operation and quiescent current).
Cold chain monitoring data loggers
Cold chain storage systems
Refrigerators and cooling systems
Related links
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
