Texas Instruments, Voltage Output Temperature, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23
- RS Stock No.:
- 121-8849
- Mfr. Part No.:
- LM50BIM3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,704.00
(exc. VAT)
€2,096.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.704 | €1,704.00 |
*price indicative
- RS Stock No.:
- 121-8849
- Mfr. Part No.:
- LM50BIM3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Standards/Approvals | UL Recognised Component | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Height | 930μm | |
| Sensor Gain | 10.3mV/°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Standards/Approvals UL Recognised Component | ||
Width 1.3mm | ||
Length 2.92mm | ||
Height 930μm | ||
Sensor Gain 10.3mV/°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- GB
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM62 Series Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
