Texas Instruments LM Series, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±3°C, 3-Pin SOT-23
- RS Stock No.:
- 535-9903
- Mfr. Part No.:
- LM60CIM3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 535-9903
- Mfr. Part No.:
- LM60CIM3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Series | LM | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Sensor Gain | 6.25mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Series LM | ||
Standards/Approvals No | ||
Height 930μm | ||
Length 2.92mm | ||
Width 1.3mm | ||
Sensor Gain 6.25mV/°C | ||
Automotive Standard No | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM33 Series Through Hole Mount ±3°C, 3-Pin TO-92
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM35 Series Through Hole Mount ±0.6°C, 3-Pin TO-220
