ROHM, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±2.5°C, 5-Pin HVSOP
- RS Stock No.:
- 124-6463
- Mfr. Part No.:
- BD1020HFV-TR
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6463
- Mfr. Part No.:
- BD1020HFV-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2.5°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | HVSOP | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 580μm | |
| Automotive Standard | No | |
| Sensor Gain | -8.2mV/°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2.5°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type HVSOP | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 580μm | ||
Automotive Standard No | ||
Sensor Gain -8.2mV/°C | ||
BD1020HFV
, Analogue Output Temperature Sensor IC, ROHM Semiconductor
Temperature & Humidity Sensors, ROHM Semiconductor
Related links
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Sensirion Surface Mount ±0.3 °C 8-Pin DFN
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 4-Pin UDFN
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
