STMicroelectronics STLM20 Series, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1.5°C, 4-Pin UDFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
686-4973
Mfr. Part No.:
STLM20DD9F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±1.5°C

Mount Type

Surface

Pin Count

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Package Type

UDFN

Height

480μm

Series

STLM20

Width

1mm

Standards/Approvals

No

Length

1.3mm

Sensor Gain

-11.77mV/°C

Automotive Standard

No

STLM20 Analogue Temperature Sensors


The STLM20 analogue temperature sensors have been designed for low power applications such as portable devices (smartphones, GPS, PDA devices and medical instruments) and monitors for RF power transistors and voltage-controlled crystal oscillators.

Features;

Low power

2.4 V to 5.5 V operating voltage range

-55°C to +130°C (grade 7) -40°C to +85°C (grade 9) temperature range

Temperature & Humidity Sensors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy