Texas Instruments LMT01 Series, Digital Output Digital Temperature Sensor, Surface Mount, 1 Wire, ±0.7°C, 2-Pin TO-92
- RS Stock No.:
- 168-5009
- Mfr. Part No.:
- LMT01LPG
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,363.00
(exc. VAT)
€1,676.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.363 | €1,363.00 |
*price indicative
- RS Stock No.:
- 168-5009
- Mfr. Part No.:
- LMT01LPG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | 1 Wire | |
| Accuracy | ±0.7°C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-92 | |
| Height | 3.25mm | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Width | 1.62mm | |
| Series | LMT01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type 1 Wire | ||
Accuracy ±0.7°C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-92 | ||
Height 3.25mm | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Width 1.62mm | ||
Series LMT01 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Remote & Local Temperature Sensors
Texas Instrument's range of remote & local temperature sensors measure their own temperature and that of one or more external devices. Examples of external devices could be thermal diodes contained within microcontrollers, microprocessors or FPGAs, or diode-connected transistors.
The remote & local temperature sensors have extra features to enhance temperature measurement such as BETA compensation, series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, diode fault detection and a temperature alert function.
Applications that are suitable for remote & local temperature sensor usage include telecommunications and network infrastructure, thermal management within computer systems, electronic test equipment, office electronics, industrial and medical equipment and LCD/DLP®/LCOS projectors.
Related links
- Texas Instruments LMT01 Series Surface Mount ±0.7°C, 2-Pin TO-92
- Texas Instruments TMP709 Series Surface Mount ±3°C, 5-Pin
- Texas Instruments TMP125 Series Surface Mount ±2.5°C, 6-Pin
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments TMP107 Series Surface Mount ±0.7°C, 8-Pin SOIC
- Texas Instruments Surface Mount Serial-2 Wire 6-Pin SOT-5X3
- Microchip TC77 Series Surface Mount ±3.0 °C, 8-Pin SOIC
- STMicroelectronics MCP96RL00 Series Surface Mount SMBus
