STMicroelectronics MCP96RL00 Series, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C,
- RS Stock No.:
- 168-6407
- Mfr. Part No.:
- STDS75DS2F
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6407
- Mfr. Part No.:
- STDS75DS2F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Series | MCP96RL00 | |
| Width | 3mm | |
| Height | 850μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Series MCP96RL00 | ||
Width 3mm | ||
Height 850μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.
Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.
Features;
I²C serial Interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics MCP96RL00 Series Surface Mount SMBus
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
- STMicroelectronics MCP96L01T Series Surface Mount SMBus 8-Pin
- Texas Instruments TMP Series Surface Mount SMBus 4-Pin DSBGA
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
