Sensirion STS3x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±0.3°C, 8-Pin DFN
- RS Stock No.:
- 169-1844
- Mfr. Part No.:
- STS31-DIS-2.5kS
- Manufacturer:
- Sensirion
Subtotal (1 reel of 2500 units)*
€2,442.50
(exc. VAT)
€3,005.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.977 | €2,442.50 |
*price indicative
- RS Stock No.:
- 169-1844
- Mfr. Part No.:
- STS31-DIS-2.5kS
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Series | STS3x | |
| Length | 2.6mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C | ||
Accuracy ±0.3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Series STS3x | ||
Length 2.6mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
STS3x-DIS High-Accuracy Temperature Sensor
High-accuracy digital temperature sensors from Sensirion featuring increased intelligence, reliability and improved accuracy specifications in comparison to their predecessors. Functionality includes enhanced signal processing, two user selectable I2C addresses and communication speeds of up to 1 MHz.
123-7354 · STS30-DIS
123-7355 · STS31-DIS
Temperature measurement range -40 to 125°C
Accuracy: ±0.3°C (STS30: 0 to 65°C, STS31: -40 to 90°C)
Compact 2.5 x 2.5 x 0.9 mm DFN8 package
Wide supply voltage range: 2.4 to 5.5 V
Temperature & Humidity Sensors, Sensirion
Related links
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- Silicon Labs Surface Mount ±0.3°C, 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- Sensirion SHT2x Series Surface Mount ±1.8 %RH, 6-Pin DFN
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- TE Connectivity Surface Mount ±0.3 °C 6-Pin DFN
