Microchip MCP9700T Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±4°C, 5-Pin SC-70

Subtotal (1 reel of 3000 units)*

€1,080.00

(exc. VAT)

€1,320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.36€1,080.00

*price indicative

RS Stock No.:
170-4320
Mfr. Part No.:
MCP9700T-E/LT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Voltage

Interface Type

Analogue

Sub Type

Temperature Sensor

Accuracy

±4°C

Mount Type

Surface

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

SC-70

Height

1mm

Series

MCP9700T

Width

1.35mm

Standards/Approvals

No

Length

2.2mm

Sensor Gain

10mV/°C

Automotive Standard

No

MCP9700/9701 Thermistor ICs


The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the Ability to drive large capacitive loads.

Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy