Texas Instruments, Voltage Output Analogue Temperature Sensor, Surface Mount, Analogue, ±2.7°C, 5-Pin SC-70
- RS Stock No.:
- 651-2672
- Mfr. Part No.:
- LM94021BIMG/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 651-2672
- Mfr. Part No.:
- LM94021BIMG/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2.7°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Package Type | SC-70 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Sensor Gain | -13.6mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Analogue Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2.7°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Package Type SC-70 | ||
Width 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Sensor Gain -13.6mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Texas Instruments Temperature Sensor Surface Mount ±2.7°C, 5 Pins
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
- Maxim Integrated MAX6612 Series Surface Mount ±5.5°C, 5-Pin
