Microchip AT30TS75A Series, Digital Output Voltage Temperature Sensor, Surface Mount, I2C, 2 Wire, SMBus, ±3°C, 8-Pin

Subtotal (1 tube of 100 units)*

€83.80

(exc. VAT)

€103.10

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 300 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€0.838€83.80

*price indicative

RS Stock No.:
177-1468
Mfr. Part No.:
AT30TS75A-SS8M-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C, 2 Wire, SMBus

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Length

5.05mm

Series

AT30TS75A

Height

1.5mm

Standards/Approvals

No

Width

3.99mm

Automotive Standard

No

COO (Country of Origin):
US
Single 1.7V to 5.5V Supply

Measures Temperature from -55°C to +125°C

Highly Accurate Temperature Measurements Requiring No External Components

±0.5°C Accuracy (Typical) Over the 0°C to +85°C Range

±1.0°C Accuracy (Typical) Over the -25°C to +105°C Range

±2.0°C Accuracy (Typical) Over the -40°C to +125°C Range

User-configurable Resolution

9 to 12 bits (0.5°C to 0.0625°C)

User-configurable High and Low Temperature Limits

ALERT Output Pin for Indicating Temperature Alarms

2-wire I2C and SMBus™ Compatible Serial Interface

Supports SMBus Timeout

Supports SMBus Alert and Alert Response Address (ARA)

Selectable Addressing Allows up to Eight Devices on the Same Bus

I2C High-Speed (HS) Mode Compatible

3.4MHz Maximum Clock Frequency

Built-in Noise Suppression Filtering for Clock and Data Input Signals

Low Power Dissipation

85μA Active Current (Typical) During Temperature Measurements

Shutdown Mode to Minimize Power Consumption

1μA Shutdown Current (Typical)

One-Shot Mode for Single Temperature Measurement While in Shutdown Mode

Pin and Software Compatible to Industry-standard LM75-type Devices

Industry Standard Green (Pb/Halide-free) Package Options

8-lead SOIC (150-mil)

8-lead MSOP (3 x 3mm)

8-pad Ultra Thin DFN (UDFN - 2.0 x 3.0 x 0.6mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy